



GTFP08431BEU | |
|---|---|
DigiKey Part Number | 664-GTFP08431BEUTR-ND - Tape & Reel (TR) 664-GTFP08431BEUCT-ND - Cut Tape (CT) 664-GTFP08431BEUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GTFP08431BEU |
Description | CONN MICRO SD CARD R/A SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 (8 + 1) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | GTFP08431BEU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Secure Digital - microSD™ | |
Number of Positions | 9 (8 + 1) | |
Mounting Type | Surface Mount, Right Angle | |
Height Above Board | 0.073" (1.85mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹199.42000 | ₹199.42 |
| 10 | ₹169.13300 | ₹1,691.33 |
| 25 | ₹158.49080 | ₹3,962.27 |
| 50 | ₹150.92400 | ₹7,546.20 |
| 100 | ₹143.71140 | ₹14,371.14 |
| 250 | ₹134.71340 | ₹33,678.35 |
| 500 | ₹128.27984 | ₹64,139.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹122.15846 | ₹1,22,158.46 |
| 2,000 | ₹116.33061 | ₹2,32,661.22 |
| 3,000 | ₹113.05201 | ₹3,39,156.03 |
| 5,000 | ₹109.05390 | ₹5,45,269.50 |
| 7,000 | ₹106.49829 | ₹7,45,488.03 |









