Image for HSDNCSPPCB14B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSDNCSPPCB14B

DigiKey Part Number
2266-HSDNCSPPCB14B-664-ND
Manufacturer
Manufacturer Product Number
HSDNCSPPCB14B
Description
CONN HSD+0 PLUG C CODE
Customer Reference
Detailed Description
HSD®, Fakra, Quadraxial Connector Plug, Male Pin 100 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
HSDNCSPPCB14B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
100 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Latch Lock
Number of Ports
1
Features
Code C
Housing Color
Blue
Ingress Protection
-
Center Contact Material
Copper Alloy
Includes
-
Body Material
Zinc Alloy
Body Finish
Tin
Center Contact Plating
Gold
Dielectric Material
Thermoplastic
Operating Temperature
-40°C ~ 105°C
Mating Cycles
25
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,008
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate ₹3,727.44 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in INR
Tray
QuantityUnit PriceExt Price
60₹110.89133₹6,653.48
300₹108.09577₹32,428.73
600₹105.30018₹63,180.11
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.