
HSDNFRPPCB18A | |
|---|---|
DigiKey Part Number | 664-HSDNFRPPCB18A-ND |
Manufacturer | |
Manufacturer Product Number | HSDNFRPPCB18A |
Description | CONN HSD+0 R/A PLUG F CODE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | HSD®, Fakra, Quadraxial Connector Plug, Male Pin Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | HSDNFRPPCB18A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Latch Lock | |
Number of Ports | 1 | |
Features | Code F | |
Housing Color | Brown | |
Ingress Protection | - | |
Center Contact Material | Copper Alloy | |
Includes | - | |
Body Material | Zinc Alloy | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Thermoplastic | |
Operating Temperature | -40°C ~ 105°C | |
Mating Cycles | 25 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹110.70292 | ₹5,53,514.60 |