


L777RRA15PVF | |
|---|---|
DigiKey Part Number | L777RRA15PVF-ND |
Manufacturer | |
Manufacturer Product Number | L777RRA15PVF |
Description | CONN D-SUB HOUSING PLUG 15POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 15 Position |
Datasheet | Datasheet |
EDA/CAD Models | L777RRA15PVF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 15 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Features | Grounding Indents | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | 100µin (2.54µm) | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Color | Black | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹108.10000 | ₹108.10 |
| 10 | ₹91.88100 | ₹918.81 |
| 25 | ₹86.10400 | ₹2,152.60 |
| 50 | ₹81.96640 | ₹4,098.32 |
| 100 | ₹78.05260 | ₹7,805.26 |
| 250 | ₹73.15848 | ₹18,289.62 |
| 560 | ₹69.10907 | ₹38,701.08 |
| 1,120 | ₹65.80929 | ₹73,706.40 |
| 2,800 | ₹61.69046 | ₹1,72,733.29 |
