L77TSBG25SOL2RM5C309 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 66
Unit Price: ₹919.75000
Datasheet

Similar


NorComp Inc.
In Stock: 565
Unit Price: ₹756.67000
Datasheet

Similar


NorComp Inc.
In Stock: 488
Unit Price: ₹875.02000
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: ₹614.89712
Datasheet

Similar


NorComp Inc.
In Stock: 192
Unit Price: ₹875.02000
Datasheet

Similar


NorComp Inc.
In Stock: 782
Unit Price: ₹953.29000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 458
Unit Price: ₹1,353.06000
Datasheet

Similar


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: ₹1,005.43617
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ₹843.47308
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 832
Unit Price: ₹874.08000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1,492
Unit Price: ₹391.38000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: ₹340.61425
Datasheet
25 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Position D-Sub Receptacle, Female Sockets Connector
L77TSBG25SOL2RM5C309
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

L77TSBG25SOL2RM5C309

DigiKey Part Number
L77TSBG25SOL2RM5C309-ND
Manufacturer
Manufacturer Product Number
L77TSBG25SOL2RM5C309
Description
CONN D-SUB RCPT 25POS VERT SLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
L77TSBG25SOL2RM5C309 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Board Side (M3)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
Board Lock
Voltage Rating
600V
Color
-
Contact Form
Stamped
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tray
QuantityUnit PriceExt Price
500₹267.61900₹1,33,809.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.