


MRDAH08L13000 | |
|---|---|
DigiKey Part Number | 664-MRDAH08L13000-ND |
Manufacturer | |
Manufacturer Product Number | MRDAH08L13000 |
Description | MRD A PANEL MOUNT RECEPTACLE, 8 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | MRDAH08L13000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polybutylene Terephthalate (PBT) | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Dust Cap | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | 100VAC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,137.80000 | ₹1,137.80 |
| 10 | ₹966.99100 | ₹9,669.91 |
| 25 | ₹906.40160 | ₹22,660.04 |
| 50 | ₹863.12600 | ₹43,156.30 |
| 100 | ₹821.93780 | ₹82,193.78 |
| 250 | ₹770.51032 | ₹1,92,627.58 |
| 500 | ₹733.77080 | ₹3,66,885.40 |
| 1,000 | ₹698.78784 | ₹6,98,787.84 |