Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRJR5381MC

DigiKey Part Number
664-MRJR5381MC-ND
Manufacturer
Manufacturer Product Number
MRJR5381MC
Description
GEN2 RUGGED RJ45 RECEPTACLE, IP6
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded
Datasheet
 Datasheet
EDA/CAD Models
MRJR5381MC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Box
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Panel Mount, Flange (2 Hole); Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Unshielded
Ratings
-
Features
-
LED Color
Green - Yellow
Ingress Protection
IP67 - Dust Tight, Waterproof
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Polycarbonate (PC)
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹1,403.38000₹1,403.38
10₹1,192.68800₹11,926.88
40₹1,081.47000₹43,258.80
80₹1,029.86838₹82,389.47
120₹1,000.83317₹1,20,099.98
280₹942.79936₹2,63,983.82
520₹902.55300₹4,69,327.56
1,000₹861.90900₹8,61,909.00
Manufacturers Standard Package