


MRJR538DM1 | |
|---|---|
DigiKey Part Number | 664-MRJR538DM1-ND |
Manufacturer | |
Manufacturer Product Number | MRJR538DM1 |
Description | RUGGED RJ45, GEN 2, RIGHT ANGLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | MRJR538DM1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Flange (2 Hole); Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | ₹1,159.33863 | ₹92,747.09 |