
ND9ACJ2B0AF | |
|---|---|
DigiKey Part Number | 664-ND9ACJ2B0AF-ND |
Manufacturer | |
Manufacturer Product Number | ND9ACJ2B0AF |
Description | IX INDUSTRIAL CABLE, IX RIGHT AN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug, Right Angle to Cable 10p8c 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | ND9ACJ2B0AF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug, Right Angle to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 10p8c | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | ₹2,227.22300 | ₹1,33,633.38 |