
RJE1Y31A53C42401 | |
|---|---|
DigiKey Part Number | 664-RJE1Y31A53C42401-ND |
Manufacturer | |
Manufacturer Product Number | RJE1Y31A53C42401 |
Description | RJ-RJ ETHERNET CABLE ASSEMBLY, C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | RJE1Y31A53C42401 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (Commercial Products) | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 5.00' (1.52m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRM628A-WHT-5F | L-com | 0 | 5073-TRM628A-WHT-5F-ND | ₹3,110.55000 | Parametric Equivalent |
| TRM695A-WHT-5F | L-com | 0 | 5073-TRM695A-WHT-5F-ND | ₹3,388.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹682.12000 | ₹682.12 |
| 10 | ₹579.99000 | ₹5,799.90 |
| 25 | ₹543.61000 | ₹13,590.25 |
| 50 | ₹517.66680 | ₹25,883.34 |
| 140 | ₹481.37893 | ₹67,393.05 |
| 280 | ₹458.41189 | ₹1,28,355.33 |
| 560 | ₹436.54646 | ₹2,44,466.02 |
| 1,120 | ₹415.73104 | ₹4,65,618.76 |