
RJE1Y66J1427E401 | |
|---|---|
DigiKey Part Number | 664-RJE1Y66J1427E401-ND |
Manufacturer | |
Manufacturer Product Number | RJE1Y66J1427E401 |
Description | RJ-RJ ETHERNET CABLE ASSEMBLY, C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 30.00' (9.14m) | |
Shielding | Shielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,884.92000 | ₹3,884.92 |
| 10 | ₹3,302.13900 | ₹33,021.39 |
| 30 | ₹3,055.87967 | ₹91,676.39 |
| 50 | ₹2,947.79000 | ₹1,47,389.50 |
| 100 | ₹2,807.20960 | ₹2,80,720.96 |
| 250 | ₹2,631.70312 | ₹6,57,925.78 |