


RJE361883201 | |
|---|---|
DigiKey Part Number | 664-RJE361883201-ND |
Manufacturer | |
Manufacturer Product Number | RJE361883201 |
Description | STACKED, RJ OVER TWO USB TYPE A, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat3, Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | RJE361883201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack with USB A, Dual | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat3, Cat5 | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹289.81000 | ₹289.81 |
| 10 | ₹246.01100 | ₹2,460.11 |
| 25 | ₹230.61680 | ₹5,765.42 |
| 50 | ₹219.58340 | ₹10,979.17 |
| 100 | ₹209.09070 | ₹20,909.07 |
| 250 | ₹195.99624 | ₹48,999.06 |
| 500 | ₹186.64038 | ₹93,320.19 |
| 1,000 | ₹177.73645 | ₹1,77,736.45 |
| 2,500 | ₹166.61769 | ₹4,16,544.23 |