


RJE361883403 | |
|---|---|
DigiKey Part Number | 664-RJE361883403-ND |
Manufacturer | |
Manufacturer Product Number | RJE361883403 |
Description | STACKED, RJ OVER USB TYPE A, 2.0 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat3, Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | RJE361883403 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack with USB A | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat3, Cat5 | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹270.24000 | ₹270.24 |
| 10 | ₹229.70300 | ₹2,297.03 |
| 25 | ₹215.33440 | ₹5,383.36 |
| 50 | ₹205.04640 | ₹10,252.32 |
| 100 | ₹195.24330 | ₹19,524.33 |
| 250 | ₹183.01356 | ₹45,753.39 |
| 500 | ₹174.27832 | ₹87,139.16 |
| 1,000 | ₹165.96427 | ₹1,65,964.27 |
| 2,500 | ₹155.58036 | ₹3,88,950.90 |