


RJE484881101 | |
|---|---|
DigiKey Part Number | 664-RJE484881101-ND |
Manufacturer | |
Manufacturer Product Number | RJE484881101 |
Description | LOW PROFILE CAT5E RJ45 - 4 PORT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | RJE484881101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 4 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat5e | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP20 | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,209.55000 | ₹1,209.55 |
| 10 | ₹1,027.93500 | ₹10,279.35 |
| 25 | ₹963.54320 | ₹24,088.58 |
| 50 | ₹917.56520 | ₹45,878.26 |
| 100 | ₹873.76780 | ₹87,376.78 |
| 440 | ₹787.09980 | ₹3,46,323.91 |
| 880 | ₹749.57548 | ₹6,59,626.42 |