


RJE492881411 | |
|---|---|
DigiKey Part Number | 664-RJE492881411-ND |
Manufacturer | |
Manufacturer Product Number | RJE492881411 |
Description | LOW PROFILE CAT6 RJ45 - 2 PORT W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat6 |
Datasheet | Datasheet |
EDA/CAD Models | RJE492881411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 2 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat6 | |
Features | - | |
LED Color | Green - Yellow | |
Ingress Protection | IP20 | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,023.18000 | ₹1,023.18 |
| 10 | ₹869.79800 | ₹8,697.98 |
| 25 | ₹815.30280 | ₹20,382.57 |
| 50 | ₹776.36980 | ₹38,818.49 |
| 100 | ₹739.31910 | ₹73,931.91 |
| 250 | ₹693.06156 | ₹1,73,265.39 |
| 880 | ₹634.23239 | ₹5,58,124.50 |