


RJE492886101 | |
|---|---|
DigiKey Part Number | 664-RJE492886101-ND |
Manufacturer | |
Manufacturer Product Number | RJE492886101 |
Description | LOW PROFILE CAT6 RJ45 - 2 PORT W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat6 |
Datasheet | Datasheet |
EDA/CAD Models | RJE492886101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 2 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat6 | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP20 | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹873.15000 | ₹873.15 |
| 10 | ₹741.94700 | ₹7,419.47 |
| 25 | ₹695.42840 | ₹17,385.71 |
| 50 | ₹662.21700 | ₹33,110.85 |
| 100 | ₹630.59900 | ₹63,059.90 |
| 250 | ₹591.13472 | ₹1,47,783.68 |
| 880 | ₹540.95426 | ₹4,76,039.75 |
| 1,760 | ₹515.16874 | ₹9,06,696.98 |