


RJE594885441 | |
|---|---|
DigiKey Part Number | 664-RJE594885441-ND |
Manufacturer | |
Manufacturer Product Number | RJE594885441 |
Description | STANDARD PROFILE CAT6 RJ45 - 4 P |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat6 |
Datasheet | Datasheet |
EDA/CAD Models | RJE594885441 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 4 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat6 | |
Features | - | |
LED Color | Green - Yellow | |
Ingress Protection | IP20 | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,461.16000 | ₹1,461.16 |
| 10 | ₹1,241.33100 | ₹12,413.31 |
| 25 | ₹1,163.59480 | ₹29,089.87 |
| 50 | ₹1,108.03740 | ₹55,401.87 |
| 100 | ₹1,055.17300 | ₹1,05,517.30 |
| 440 | ₹950.52261 | ₹4,18,229.95 |
| 880 | ₹905.21092 | ₹7,96,585.61 |