


RJE594885401 | |
|---|---|
DigiKey Part Number | 664-RJE594885401-ND |
Manufacturer | |
Manufacturer Product Number | RJE594885401 |
Description | STANDARD PROFILE CAT6 RJ45 - 4 P |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat6 |
Datasheet | Datasheet |
EDA/CAD Models | RJE594885401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 4 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat6 | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP20 | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,228.19000 | ₹1,228.19 |
| 10 | ₹1,043.59000 | ₹10,435.90 |
| 25 | ₹978.19200 | ₹24,454.80 |
| 50 | ₹931.48720 | ₹46,574.36 |
| 100 | ₹887.02820 | ₹88,702.82 |
| 440 | ₹799.04666 | ₹3,51,580.53 |
| 880 | ₹760.95793 | ₹6,69,642.98 |