
RJMG241156670ER-B | |
|---|---|
DigiKey Part Number | RJMG241156670ER-B-ND |
Manufacturer | |
Manufacturer Product Number | RJMG241156670ER-B |
Description | CONN JACK 1PORT PCB |
Customer Reference | |
Detailed Description | 1 Port Through Hole 10/100/1000 Base-T, AutoMDIX |
EDA/CAD Models | RJMG241156670ER-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | - | |
LED Color | - | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | - | |
Tab Direction | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Shield Material | Stainless Steel | |
Housing Material | Thermoplastic, Glass Filled | |
Base Product Number |