Position QSFP-DD (Double Density) Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position QSFP-DD (Double Density) Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle
QSFP DD Connectors
UE36-C16200-05A3A
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

UE36-C16200-05A3A

DigiKey Part Number
664-UE36-C16200-05A3A-ND
Manufacturer
Manufacturer Product Number
UE36-C16200-05A3A
Description
QSFP DD SUS CAGE 1X1 W/ HS FIN P
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Position QSFP-DD (Double Density) Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
UE36-C16200-05A3A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tray
Part Status
Active
Connector Style
Cage with Heat Sink
Connector Type
QSFP-DD (Double Density)
Number of Positions
-
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
EMI Shielded
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tray
QuantityUnit PriceExt Price
336₹1,160.35429₹3,89,879.04
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.