


UE75A202000T | |
|---|---|
DigiKey Part Number | 664-UE75A202000TTR-ND - Tape & Reel (TR) 664-UE75A202000TCT-ND - Cut Tape (CT) 664-UE75A202000TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UE75A202000T |
Description | SFP CONNR ROHS 30AU AUFLASH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UE75A202000T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SFP | |
Number of Positions | 20 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹134.19000 | ₹134.19 |
| 10 | ₹113.96600 | ₹1,139.66 |
| 25 | ₹106.82840 | ₹2,670.71 |
| 50 | ₹101.74040 | ₹5,087.02 |
| 100 | ₹96.86680 | ₹9,686.68 |
| 250 | ₹90.80044 | ₹22,700.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹86.46170 | ₹43,230.85 |
| 1,000 | ₹82.33542 | ₹82,335.42 |
| 1,500 | ₹80.01323 | ₹1,20,019.84 |
| 2,500 | ₹77.18186 | ₹1,92,954.65 |
| 3,500 | ₹75.37203 | ₹2,63,802.10 |
| 5,000 | ₹73.50064 | ₹3,67,503.20 |
| 12,500 | ₹68.90374 | ₹8,61,296.75 |
