26 Position iVDR Receptacle Connector Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10034273-001LF

DigiKey Part Number
609-4968-ND
Manufacturer
Manufacturer Product Number
10034273-001LF
Description
CONN IVDR RCPT 26POS SLD SMD
Customer Reference
Detailed Description
26 Position iVDR Receptacle Connector Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
10034273-001LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Tray
Part Status
Obsolete
Connector Style
Receptacle
Connector Type
iVDR
Number of Positions
26
Mounting Type
Surface Mount
Termination
Solder
Features
Board Guide, Mating Guide
Contact Finish
Gold
Contact Finish Thickness
11.8µin (0.30µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹694.24000₹694.24
10₹589.68100₹5,896.81
25₹552.77920₹13,819.48
50₹526.37040₹26,318.52
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.