10038075-B0PLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: ₹43.00281
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 11,871
Unit Price: ₹76.32000
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 11,439
Unit Price: ₹90.51000
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 525
Unit Price: ₹97.61000
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 426
Unit Price: ₹111.81000
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 5,093
Unit Price: ₹116.25000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10038075-B0PLF

DigiKey Part Number
10038075-B0PLF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
10038075-B0PLF
Description
CONN JACK 4COND 3.5MM SMD R/A
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
10038075-B0PLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Stereo (4 Conductor, TRRS)
Industry Recognized Mating Diameter
Actual Diameter
0.142" (3.60mm)
Number of Positions/Contacts
4 Conductors, 4 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Shielding
Unshielded
Features
Board Guide
Insulation Color
-
Operating Temperature
-25°C ~ 85°C
Voltage - Rated
-
Current Rating (Amps)
1 A
Mating Length/Depth
-
Contact Material - Plating
Silver
Body Material
-
Body Color
Black
Includes
-
Housing Material
Polyamide (PA9T), Nylon 9T
Contact Material
Brass, Phosphor Bronze
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.