
10056949-001LF | |
|---|---|
DigiKey Part Number | 10056949-001LF-ND |
Manufacturer | |
Manufacturer Product Number | 10056949-001LF |
Description | CONN SATA RCPT 22POS SLD SMD |
Customer Reference | |
Detailed Description | 22 Position SATA Receptacle Connector Solder Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | Receptacle | |
Connector Type | SATA | |
Number of Positions | 22 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide, Flange, Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |