
10080640-101LF | |
|---|---|
DigiKey Part Number | 10080640-101LF-ND |
Manufacturer | |
Manufacturer Product Number | 10080640-101LF |
Description | CONN HEADER HD 216POS PCB |
Customer Reference | |
Detailed Description | 216 Connector Header, Male Pins Through Hole Black High Density (HDC, HDI, HPC) |
Datasheet | Datasheet |
EDA/CAD Models | 10080640-101LF Models |
Category | Pitch 0.071" (1.80mm) |
Manufacturer Amphenol ICC (FCI) | Number of Rows 18 |
Series | Number of Columns 12 |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Termination Press-Fit |
Connector Usage Backplane | Contact Layout, Typical 72 Signal Pairs, 72 Ground |
Connector Type Header, Male Pins | Contact Finish Gold or Gold, GXT™ |
Connector Style High Density (HDC, HDI, HPC) | Color Black |
Number of Positions 216 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Base Product Number |
