
10104997-Y0C-20DLF | |
|---|---|
DigiKey Part Number | 609-4337-ND |
Manufacturer | |
Manufacturer Product Number | 10104997-Y0C-20DLF |
Description | CONN HEADER XCEDE PCB |
Customer Reference | |
Detailed Description | Connector Header, Male Pins and Blades Through Hole XCede®, Guide Right |
Datasheet | Datasheet |
Category | Number of Columns 6 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Contact Layout, Typical 36 Signal Pairs, 39 Ground |
Part Status Obsolete | Features Key |
Connector Usage Backplane | Contact Finish Gold or Gold, GXT™ |
Connector Type Header, Male Pins and Blades | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style XCede®, Guide Right | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,920.56000 | ₹1,920.56 |
| 10 | ₹1,565.61800 | ₹15,656.18 |
| 120 | ₹1,256.09292 | ₹1,50,731.15 |