cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10106127-2003001LF

DigiKey Part Number
10106127-2003001LF-ND
Manufacturer
Manufacturer Product Number
10106127-2003001LF
Description
PWRBLADE+ R/A PF REC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
14 Connector Receptacle, Female Sockets and Blade Sockets Board Edge, Through Hole, Right Angle Black Blade Power
Datasheet
 Datasheet
EDA/CAD Models
10106127-2003001LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Sockets and Blade Sockets
Connector Style
Blade Power
Number of Positions
14
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
4
Number of Columns
-
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit, Solder
Contact Layout, Typical
12 Signal, 2 Power
Features
Board Lock, Guide Pin
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
58A
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 125°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tray
QuantityUnit PriceExt Price
462₹611.74706₹2,82,627.14
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.