
10106813-044112LF | |
|---|---|
DigiKey Part Number | 609-4944-2-ND - Tape & Reel (TR) 609-4944-1-ND - Cut Tape (CT) 609-4944-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10106813-044112LF |
Description | CONN SELF-MATE 40POS SMD GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 10106813-044112LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 5.5mm, 6.5mm, 7mm | |
Height Above Board | 0.199" (5.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹347.58000 | ₹347.58 |
| 10 | ₹295.67900 | ₹2,956.79 |
| 25 | ₹277.09800 | ₹6,927.45 |
| 50 | ₹263.86540 | ₹13,193.27 |
| 100 | ₹251.26670 | ₹25,126.67 |
| 250 | ₹235.52948 | ₹58,882.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₹216.97661 | ₹1,73,581.29 |
| 1,600 | ₹206.62831 | ₹3,30,605.30 |
| 2,400 | ₹200.80651 | ₹4,81,935.62 |
| 4,000 | ₹193.70597 | ₹7,74,823.88 |