
10108586-001LF | |
---|---|
DigiKey Part Number | 10108586-001LF-ND |
Manufacturer | |
Manufacturer Product Number | 10108586-001LF |
Description | CONN SATA PLUG 22POS SLD PCB |
Customer Reference | |
Detailed Description | 22 Position SATA Plug Connector Solder Board Edge, Straddle Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Connector Style | Plug | |
Connector Type | SATA | |
Number of Positions | 22 | |
Mounting Type | Board Edge, Straddle Mount | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Base Product Number |