
10114830-10102LF | |
|---|---|
DigiKey Part Number | 609-5378-2-ND - Tape & Reel (TR) 609-5378-1-ND - Cut Tape (CT) 609-5378-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10114830-10102LF |
Description | CONN HEADER SMD R/A 2POS 1.25MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10114830-10102LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.134" (3.40mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A | |
Voltage Rating | 125V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.02000 | ₹27.02 |
| 10 | ₹22.64400 | ₹226.44 |
| 100 | ₹19.22430 | ₹1,922.43 |
| 500 | ₹17.15928 | ₹8,579.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,300 | ₹16.03803 | ₹20,849.44 |
| 2,600 | ₹15.27211 | ₹39,707.49 |
| 3,900 | ₹14.84118 | ₹57,880.60 |
| 6,500 | ₹14.31566 | ₹93,051.79 |
| 9,100 | ₹13.97974 | ₹1,27,215.63 |
| 13,000 | ₹13.63239 | ₹1,77,221.07 |
| 32,500 | ₹12.77933 | ₹4,15,328.22 |
| 65,000 | ₹12.16995 | ₹7,91,046.75 |









