
10117949-4050LF | |
---|---|
DigiKey Part Number | 609-4667-ND |
Manufacturer | |
Manufacturer Product Number | 10117949-4050LF |
Description | CABLE MINISAS HD 4X M-M 5M |
Customer Reference | |
Detailed Description | 36 Position miniSAS HD 4x Plug to Plug 16.40' (5.00m) Black Shielded |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Connectors | miniSAS HD 4x | |
Number of Positions | 36 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock | |
Features | Passive, Pull Tab | |
Cable Type | Round | |
Usage | External | |
Length | 16.40' (5.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 26 AWG | |
Current - Max/Contact | 500 mA | |
Frequency - Max | 12Gbps | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
Quantity | cms-unit-price | Ext Price |
---|---|---|
8 | ₹8,938.55875 | ₹71,508.47 |

