2 Position Receptacle, Female Blade Sockets Connector Crimp Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10126974-001LF

DigiKey Part Number
10126974-001LF-ND
Manufacturer
Manufacturer Product Number
10126974-001LF
Description
CONN RCPT 2POS IN-LINE CRIMP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Position Receptacle, Female Blade Sockets Connector Crimp Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
10126974-001LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
25mm²
Manufacturer
Amphenol ICC (FCI)
Fastening Type
Locking Ramp
Series
Contact Material
Copper Alloy
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Style
2 Poles
Voltage Rating
600 V
Connector Type
Receptacle, Female Blade Sockets
Current Rating (Amps)
100 A
Number of Positions
2
Material - Insulation
Thermoplastic
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-20°C ~ 105°C
Number of Rows
1
Base Product Number
Termination
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tray
QuantityUnit PriceExt Price
180₹3,331.87578₹5,99,737.64
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.