



10135064-001LF | |
|---|---|
DigiKey Part Number | 609-5270-ND |
Manufacturer | |
Manufacturer Product Number | 10135064-001LF |
Description | CONN PLUG 28POS PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 28 Connector Plug Through Hole, Right Angle Black |
Datasheet | Datasheet |
EDA/CAD Models | 10135064-001LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Plug | |
Connector Style | - | |
Number of Positions | 28 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 24 Signal, 4 Power | |
Features | Board Lock, Mating Guide | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,339.86000 | ₹3,339.86 |
| 10 | ₹2,838.74800 | ₹28,387.48 |
| 25 | ₹2,661.08840 | ₹66,527.21 |
| 72 | ₹2,469.81861 | ₹1,77,826.94 |
| 144 | ₹2,352.08090 | ₹3,38,699.65 |
| 288 | ₹2,239.95865 | ₹6,45,108.09 |