MFG_1013XXXX-00XLF.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10136689-001LF

DigiKey Part Number
609-10136689-001LF-ND
Manufacturer
Manufacturer Product Number
10136689-001LF
Description
PWRMAX RAP 2HP PF NG
Customer Reference
Detailed Description
2 Connector Header, Male Blades Through Hole, Right Angle Black Power
Datasheet
 Datasheet
EDA/CAD Models
10136689-001LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Blades
Connector Style
Power
Number of Positions
2
Number of Positions Loaded
All
Pitch
0.187" (4.75mm)
Number of Rows
2
Number of Columns
-
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
2 Power
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Color
Black
Current Rating (Amps)
70A
Material Flammability Rating
UL94 V-0
Operating Temperature
-65°C ~ 125°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.