
20021321-10020C4LF | |
|---|---|
DigiKey Part Number | 609-20021321-10020C4LFTR-ND - Tape & Reel (TR) 609-20021321-10020C4LFCT-ND - Cut Tape (CT) 609-20021321-10020C4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20021321-10020C4LF |
Description | CONN RCPT 20POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 20021321-10020C4LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insulation Color | Black | |
Insulation Height | 0.177" (4.50mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide, Pick and Place | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | General Purpose, Industrial, Telecommunications | |
Insulation Material | Plastic | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹132.32000 | ₹132.32 |
| 10 | ₹112.19600 | ₹1,121.96 |
| 100 | ₹95.32930 | ₹9,532.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | ₹83.08863 | ₹58,162.04 |
| 1,400 | ₹79.12290 | ₹1,10,772.06 |
| 2,100 | ₹76.89220 | ₹1,61,473.62 |
| 3,500 | ₹74.17180 | ₹2,59,601.30 |
| 4,900 | ₹72.43310 | ₹3,54,922.19 |
| 7,000 | ₹70.63446 | ₹4,94,441.22 |









