
10139195-003LF | |
|---|---|
DigiKey Part Number | 609-10139195-003LF-ND |
Manufacturer | |
Manufacturer Product Number | 10139195-003LF |
Description | PWRMAX RAP 2HP24S STB |
Customer Reference | |
Detailed Description | 26 Connector Through Hole, Right Angle Black |
Datasheet | Datasheet |
EDA/CAD Models | 10139195-003LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Positions | 26 | |
Number of Positions Loaded | - | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 24 Signal, 2 Power | |
Features | Board Lock, Mating Guide | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Voltage Rating | - | |
Base Product Number |