
10139864-001LF | |
|---|---|
DigiKey Part Number | 609-5269-ND |
Manufacturer | |
Manufacturer Product Number | 10139864-001LF |
Description | CONN RCPT 19POS PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 19 Connector Receptacle Through Hole Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle | |
Connector Style | - | |
Number of Positions | 19 | |
Number of Positions Loaded | 12 | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 10 Signal, 2 Power | |
Features | - | |
Contact Finish | Silver | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 680 | ₹1,268.19219 | ₹8,62,370.69 |