




10139865-002LF | |
|---|---|
DigiKey Part Number | 609-5268-ND |
Manufacturer | |
Manufacturer Product Number | 10139865-002LF |
Description | CONN PLUG 18POS PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 Connector Plug Through Hole Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Plug | |
Connector Style | - | |
Number of Positions | 18 | |
Number of Positions Loaded | 12 | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | 10 Signal, 2 Power | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 544 | ₹906.07217 | ₹4,92,903.26 |