10153123-028KALF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: ₹72.77542
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: ₹72.77542
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: ₹72.77542
Datasheet
WireLock® Automotive-Grade Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10153123-028KALF

DigiKey Part Number
609-10153123-028KALF-ND
Manufacturer
Manufacturer Product Number
10153123-028KALF
Description
WIRELOCK REC 28P A CODE-10153123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
28 Rectangular Connectors - Housings Receptacle Black 0.071" (1.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.071" (1.80mm)
Number of Rows
2
Row Spacing
0.087" (2.20mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Thermoplastic
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tray
QuantityUnit PriceExt Price
2,400₹74.88660₹1,79,727.84
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.