



10153304-30211LF | |
|---|---|
DigiKey Part Number | 609-10153304-30211LF-ND |
Manufacturer | |
Manufacturer Product Number | 10153304-30211LF |
Description | 2.0MM PC104+,4*30P,WITH CAP,DIP= |
Customer Reference | |
Detailed Description | 120 Connector Stackthrough, (PC/104) Through Hole Black PC/104 |
Datasheet | Datasheet |
EDA/CAD Models | 10153304-30211LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Connector Usage | - | |
Connector Type | Stackthrough, (PC/104) | |
Connector Style | PC/104 | |
Number of Positions | 120 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Current Rating (Amps) | 1A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | 12V | |
Base Product Number |