10159560-A00421RLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10159560-A00421RLF

DigiKey Part Number
609-10159560-A00421RLFTR-ND - Tape & Reel (TR)
609-10159560-A00421RLFCT-ND - Cut Tape (CT)
609-10159560-A00421RLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10159560-A00421RLF
Description
POWERSTAK HED 10P P4-10159560-A0
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 10 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Blade
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.169" (4.30mm)
Contact Shape
Rectangular
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Board Guide, Pick and Place, Solder Retention
Operating Temperature
-40°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
White
Current Rating (Amps)
20A
Voltage Rating
100VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹389.49000₹389.49
10₹331.33000₹3,313.30
25₹310.52800₹7,763.20
50₹295.67460₹14,783.73
100₹281.56440₹28,156.44
250₹263.93124₹65,982.81
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
550₹249.65376₹1,37,309.57
1,100₹237.74621₹2,61,520.83
1,650₹231.04793₹3,81,229.08
2,750₹222.87823₹6,12,915.13
3,850₹217.65528₹8,37,972.83
Manufacturers Standard Package