
10159578-4031000LF | |
|---|---|
DigiKey Part Number | 609-10159578-4031000LF-ND |
Manufacturer | |
Manufacturer Product Number | 10159578-4031000LF |
Description | PWRBLADE MINIMEZZ STANDARD VERTI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 28 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Black Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 10159578-4031000LF Models |
Category | Number of Columns 17 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tray | Contact Layout, Typical 24 Signal, 4 Power |
Part Status Active | Features Board Guide |
Connector Type Receptacle, Female Sockets and Blade Sockets | Contact Finish Gold |
Connector Style Blade Power | Contact Finish Thickness Flash |
Number of Positions 28 | Color Black |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.079" (2.00mm) | Operating Temperature -55°C ~ 125°C |
Number of Rows 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹870.36000 | ₹870.36 |
| 10 | ₹739.89700 | ₹7,398.97 |
| 25 | ₹693.52760 | ₹17,338.19 |
| 50 | ₹660.40920 | ₹33,020.46 |
| 100 | ₹628.89370 | ₹62,889.37 |
| 250 | ₹589.53192 | ₹1,47,382.98 |
| 540 | ₹558.37915 | ₹3,01,524.74 |
| 1,080 | ₹531.75901 | ₹5,74,299.73 |