111 Position Connector Array, Male Pins Surface Mount, Right Angle Gold or Gold, GXT™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10160298-1111002LF

DigiKey Part Number
609-10160298-1111002LFTR-ND - Tape & Reel (TR)
609-10160298-1111002LFCT-ND - Cut Tape (CT)
609-10160298-1111002LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10160298-1111002LF
Description
BERGSTAK SECURE CONNECTOR, RIGHT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
111 Position Connector Array, Male Pins Surface Mount, Right Angle Gold or Gold, GXT™
Datasheet
 Datasheet
EDA/CAD Models
10160298-1111002LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Array, Male Pins
Number of Positions
111
Pitch
0.039" (1.00mm)
Number of Rows
3
Mounting Type
Surface Mount, Right Angle
Features
Board Guide, Friction Lock
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
7.95mm
Height Above Board
0.313" (7.95mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹852.65000₹852.65
10₹724.89400₹7,248.94
25₹679.43760₹16,985.94
50₹647.00900₹32,350.45
100₹616.12720₹61,612.72
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300₹570.18650₹1,71,055.95
600₹542.99638₹3,25,797.83
900₹527.69989₹4,74,929.90
1,500₹509.04157₹7,63,562.35
Manufacturers Standard Package