111 Position Connector Array, Female Sockets Surface Mount Gold or Gold, GXT™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10160299-1111002LF

DigiKey Part Number
609-10160299-1111002LFTR-ND - Tape & Reel (TR)
609-10160299-1111002LFCT-ND - Cut Tape (CT)
609-10160299-1111002LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10160299-1111002LF
Description
BERGSTAK SECURE CONNECTOR, VERTI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
111 Position Connector Array, Female Sockets Surface Mount Gold or Gold, GXT™
Datasheet
 Datasheet
EDA/CAD Models
10160299-1111002LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Array, Female Sockets
Number of Positions
111
Pitch
0.039" (1.00mm)
Number of Rows
3
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
7.95mm
Height Above Board
0.173" (4.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹852.65000₹852.65
10₹724.89400₹7,248.94
25₹679.43760₹16,985.94
50₹647.00900₹32,350.45
100₹616.12720₹61,612.72
250₹607.25216₹1,51,813.04
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800₹542.73740₹4,34,189.92
1,600₹516.86838₹8,26,989.41
Manufacturers Standard Package