
10163894-1240100LF | |
---|---|
DigiKey Part Number | 609-10163894-1240100LF-ND |
Manufacturer | |
Manufacturer Product Number | 10163894-1240100LF |
Description | 10163894-1240100LF-MTK CEM5 HYB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 16 (4 + 12 Power) position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10163894-1240100LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | 0.125" (3.18mm) | |
Overall Contact Length | - | |
Insulation Height | 0.390" (9.91mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Board Guide | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | 12VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | General Purpose |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹140.21000 | ₹140.21 |
10 | ₹119.17800 | ₹1,191.78 |
100 | ₹101.29670 | ₹10,129.67 |
910 | ₹86.67655 | ₹78,875.66 |
1,820 | ₹82.54039 | ₹1,50,223.51 |
5,460 | ₹76.38791 | ₹4,17,077.99 |
10,010 | ₹73.19383 | ₹7,32,670.24 |