
10166200-1241110LF | |
---|---|
DigiKey Part Number | 609-10166200-1241110LFTR-ND - Tape & Reel (TR) 609-10166200-1241110LFCT-ND - Cut Tape (CT) 609-10166200-1241110LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10166200-1241110LF |
Description | 10166200-1241110LF-MTKPWR CEM5 V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 (4 + 12 Power) position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10166200-1241110LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | 0.094" (2.40mm) | |
Overall Contact Length | - | |
Insulation Height | 0.390" (9.91mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Board Guide | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | 12VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | General Purpose |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹165.94000 | ₹165.94 |
10 | ₹140.65300 | ₹1,406.53 |
100 | ₹119.55050 | ₹11,955.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | ₹102.37441 | ₹92,136.97 |
1,800 | ₹97.48977 | ₹1,75,481.59 |
2,700 | ₹94.74244 | ₹2,55,804.59 |
4,500 | ₹91.39076 | ₹4,11,258.42 |
6,300 | ₹89.24920 | ₹5,62,269.96 |
9,000 | ₹87.03412 | ₹7,83,307.08 |