
10177636-1131100LF | |
|---|---|
DigiKey Part Number | 609-10177636-1131100LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10177636-1131100LF |
Description | PCIE COOLEDGE GEN6 LATCH-1017763 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 164 Position Female Connector Non Specified - Dual Edge Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
Category | Read Out Dual |
Manufacturer Amphenol ICC (FCI) | Features Board Guide, Latches, Solder Retention |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions/Bay/Row 11; 71 | Contact Type Cantilever |
Number of Positions 164 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -55°C ~ 105°C |
Number of Rows 2 | Material - Insulation Resin, Glass Filled |
Pitch 0.039" (1.00mm) | Termination Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹927.20000 | ₹927.20 |
| 10 | ₹787.98100 | ₹7,879.81 |
| 112 | ₹669.63295 | ₹74,998.89 |