
20021321-00040C1LF | |
|---|---|
DigiKey Part Number | 609-20021321-00040C1LFTR-ND - Tape & Reel (TR) 609-20021321-00040C1LFCT-ND - Cut Tape (CT) 609-20021321-00040C1LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20021321-00040C1LF |
Description | CONN RCPT 40POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 20021321-00040C1LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | Flash | |
Insulation Color | Black | |
Insulation Height | 0.177" (4.50mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | General Purpose, Industrial, Telecommunications | |
Insulation Material | Plastic | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | ₹225.46619 | ₹1,57,826.33 |
| 1,400 | ₹214.71253 | ₹3,00,597.54 |
| 2,100 | ₹208.66209 | ₹4,38,190.39 |
| 3,500 | ₹201.28469 | ₹7,04,496.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹357.83000 | ₹357.83 |
| 10 | ₹304.34500 | ₹3,043.45 |
| 100 | ₹258.64710 | ₹25,864.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹365.29000 | ₹365.29 |
| 10 | ₹310.40300 | ₹3,104.03 |
| 100 | ₹263.81890 | ₹26,381.89 |