61082-063402PLF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: ₹111.35727
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ₹136.72175
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 500
Unit Price: ₹259.05708
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ₹136.72175
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 500
Unit Price: ₹259.05708
Datasheet
Image for 61082-063402PLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61082-063402PLF

DigiKey Part Number
609-61082-063402PLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
61082-063402PLF
Description
BERGSTAK R3 60P RECEP-61082-0634
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
61082-063402PLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
60
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
13mm, 14mm, 15mm, 16mm
Height Above Board
0.461" (11.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
300₹118.95193₹35,685.58
Manufacturers Standard Package