Similar

61083-08250QLF | |
|---|---|
DigiKey Part Number | 609-61083-08250QLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 61083-08250QLF |
Description | 0.8MM B TO B PLUG ASSY-61083-082 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61083-08250QLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 6mm, 10mm, 14mm, 18mm | |
Height Above Board | 0.224" (5.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₹133.65085 | ₹1,06,920.68 |